The LQW04AN1N4C00B is a surface mount fixed inductor with a wirewound technology and unshielded protection style. It features a non-magnetic core material and a high quality factor of 15. The inductor has a minimum self resonant frequency of 20,000 MHz and a maximum DC resistance of 0.03 ohms. It operates over a temperature range of -55°C to 125°C.
Murata LQW04AN1N4C00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 20000MHz |
| Case Size | 03015 |
| Product Length | 0.85mm |
| Height | 0.45mm |
| Product Depth | 0.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW04AN1N4C00B to view detailed technical specifications.
No datasheet is available for this part.