
Surface mount wirewound fixed inductor with 22nH inductance and 3% tolerance, tested at 100MHz. Features a 0.022µH inductance value, 200mA rated current, and 630mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a 15 Q-factor and 5GHz self-resonant frequency. Housed in a 0804 (3015) metric/imperial case code, this unshielded ferrite core component is supplied on tape and reel.
Murata LQW04AN22NH00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 630mR |
| Depth | 0.4mm |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN22NH00D to view detailed technical specifications.
No datasheet is available for this part.