
The LQW04AN39NJ10D is a surface mount inductor from Murata with a nominal inductance of 0.039uH and a maximum rated current of 0.2A. It operates over a temperature range of -55°C to 125°C and has a self-resonance frequency of 1200MHz. The inductor is designed for RF applications and has a DC resistance of 1.08 ohms. It is not shielded and has a quality factor of at least 16 at its nominal inductance.
Murata LQW04AN39NJ10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 5 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.08 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN39NJ10D to view detailed technical specifications.
No datasheet is available for this part.