Surface mount wirewound RF chip inductor with 3.9nH inductance and 0.5nH tolerance. Features a 15 Q-factor at 100MHz test frequency, 12GHz self-resonant frequency, and 530mA current rating. This unshielded component has a 100mΩ DC resistance and operates within a -55°C to 125°C temperature range. Packaged in tape and reel, it utilizes a ferrite core and is available in a 0804 metric case size.
Murata LQW04AN3N9D00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 3.9nH |
| Length | 0.8mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN3N9D00D to view detailed technical specifications.
No datasheet is available for this part.