
Murata's LQW04AN4N7C00B is a surface mount inductor with a nominal inductance of 0.0047uH and a DC resistance of 0.14Ohm. It has a maximum rated current of 0.44A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is a general purpose type, not shielded, and is intended for use in RF applications.
Murata LQW04AN4N7C00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 4.255 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.44 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN4N7C00B to view detailed technical specifications.
No datasheet is available for this part.