
The LQW04AN52NJ10D is a general purpose inductor with a nominal inductance of 0.052uH and a minimum quality factor of 15. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The inductor is designed for RF applications and has a maximum rated current of 0.18A. It is available in a chip package with dimensions of 0.8mm in length, 0.4mm in width, and 0.4mm in height.
Murata LQW04AN52NJ10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 5 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.052 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.32 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN52NJ10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.