
Surface mount wirewound RF chip inductor with 6.2nH inductance and 0.2nH tolerance, designed for 100MHz operation with a Q factor of 20. Features a 0302 case size (0804 metric, 3015 imperial) and a ferrite core. Supports a maximum DC current of 390mA with a DC resistance of 190mR. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 9GHz. Packaged in tape and reel for automated assembly.
Murata LQW04AN6N2C00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | 0302 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Inductance | 6.2nH |
| Length | 0.8mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Series | LQW04 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN6N2C00D to view detailed technical specifications.
No datasheet is available for this part.