
The LQW04AN7N4C00D is a surface mount general purpose inductor with a rated current of 0.44A and a DC resistance of 0.14 ohms. It has a self resonance frequency of 8000Hz and a quality factor of at least 20. The inductor is designed for use in RF applications and has a maximum operating temperature of 125C. It is not shielded and has a tolerance of 2.703.
Murata LQW04AN7N4C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 2.703 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0074 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.44 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN7N4C00D to view detailed technical specifications.
No datasheet is available for this part.