
Surface mount wirewound RF chip inductor with 8.2nH inductance and 20 Q-factor at 100MHz. Features a 0.35A DC current rating, 0.23 Ohm DC resistance, and 8GHz self-resonant frequency. Housed in a compact 03015 (0804 metric) ferrite core case, operating from -55°C to 125°C. This unshielded component is supplied on tape and reel.
Murata LQW04AN8N2C00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | 0302 |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Inductance | 8.2nH |
| Length | 0.8mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW04 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN8N2C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
