This surface mount fixed inductor features a wirewound construction with a non-magnetic core material and unshielded protection style. It has an inductance of 0.0083uH with a tolerance of 0.5nH, and is tested at a frequency of 100MHz. The maximum DC current rating is 0.35A, with a maximum DC resistance of 0.23 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 8MHz. The inductor is available in a 03015 case size with a product length of 0.85mm, height of 0.45mm, and product depth of 0.45mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW04AN8N3D00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0083uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 03015 |
| Product Length | 0.85mm |
| Height | 0.45mm |
| Product Depth | 0.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW04AN8N3D00B to view detailed technical specifications.
No datasheet is available for this part.