
Surface mount fixed inductor featuring 9.1nH inductance at 100MHz with a Q factor of 20. This unshielded wirewound component offers a maximum DC current of 400mA and a DC resistance of 160mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0302 (0804 metric) ferrite core package. The component is supplied on tape and reel for automated assembly.
Murata LQW04AN9N1D00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | 0302 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Inductance | 9.1nH |
| Length | 0.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQW04 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN9N1D00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.