The LQW04AN9N3C00B is a surface mount fixed inductor from Murata, featuring a wirewound construction and non-magnetic core material. It has an inductance of 0.0093uH with a tolerance of 0.2nH, and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.33A and has a maximum DC resistance of 0.26R. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 7GHz. The inductor is available in a 03015 case size with dimensions of 0.85mm length, 0.45mm height, and 0.45mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW04AN9N3C00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0093uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 03015 |
| Product Length | 0.85mm |
| Height | 0.45mm |
| Product Depth | 0.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW04AN9N3C00B to view detailed technical specifications.
No datasheet is available for this part.