Surface mount general purpose inductor with 11nH inductance and 5% tolerance. Features a 0402 case size (1005 metric) and an alumina core. Rated for 500mA DC current with a DC resistance of 140mR. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 5.5GHz. RoHS compliant and unshielded.
Murata LQW15AN11NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 280mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 11nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN11NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.