
Surface mount wirewound fixed inductor with 12nH inductance and 2% tolerance, tested at 100MHz. Features a 30 Q-factor, 1.24A current rating, and 93mR DC resistance. Encased in a 0402 (1005 metric) package with ferrite core and unshielded construction. Operates from -55°C to 125°C, with a self-resonant frequency of 5.2GHz. Packaged in tape and reel for automated assembly.
Murata LQW15AN12NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.24A |
| DC Resistance (DCR) | 93mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 12nH |
| Length | 0.039inch |
| Max DC Current | 1.24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 93mR |
| RMS Current (Irms) | 1.24A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | LQW15AN_80 |
| Series Resistance | 93mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN12NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
