Murata LQW15AN15NH00 technical specifications.
| Package/Case | 0402 |
| Current Rating | 460mA |
| Inductance | 15nH |
| Inductance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN15NH00 to view detailed technical specifications.
No datasheet is available for this part.