The LQW15AN18NG0ZD is a surface mount general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.27Ohm. It has a maximum rated current of 0.37A and a self resonance frequency of 4500MHz. The inductor is available in a 0402 package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN18NG0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.37 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN18NG0ZD to view detailed technical specifications.
No datasheet is available for this part.