
Surface mount wirewound RF chip inductor with 18nH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, unshielded construction, and non-magnetic core material. Rated for 370mA DC current with 270mΩ DC resistance. Operates across a temperature range of -55°C to 125°C, with a Q factor of 25 at 100MHz and a self-resonant frequency of 4.5GHz. Packaged in tape and reel.
Murata LQW15AN18NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN18NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
