The LQW15AN18NJ0ZB is a 0402 wirewound inductor from Murata with an inductance of 0.018uH and a tolerance of 5%. It operates at a maximum DC current of 0.37A and has a maximum DC resistance of 0.27R. The inductor is designed for use in high-frequency applications, with a minimum self-resonant frequency of 4500MHz. It is suitable for surface mount applications and has a case size of 0402. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW15AN18NJ0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN18NJ0ZB to view detailed technical specifications.
No datasheet is available for this part.