The Murata LQW15AN19NB00D is a surface mount, unshielded wirewound inductor with a non-magnetic core material. It features an inductance of 0.019uH, a tolerance of 0.1nH, and a maximum DC current of 0.37A. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 4500MHz. It is rated for operation between -55°C and 125°C.
Murata LQW15AN19NB00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.019uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN19NB00D to view detailed technical specifications.
No datasheet is available for this part.