
The LQW15AN19NG80D is a general purpose inductor from Murata with a nominal inductance of 0.019uH and a DC resistance of 0.156 ohms. It has a maximum rated current of 0.92A and a self-resonance frequency of 5000Hz. The inductor is unshielded and has a quality factor of at least 30 at its nominal inductance. It is designed for use in RF applications and is available in a 0402 package.
Murata LQW15AN19NG80D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.156 |
| Rated Current-Max | 0.92 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN19NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.