
The LQW15AN1N3C8ZD is a surface mount inductor with a nominal inductance of 0.0013uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum rated current of 3.15A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.012 ohms and a self-resonance frequency of 18,000 Hz. The inductor is available in a surface mount package with a length of 1mm, a width of 0.5mm, and a height of 0.5mm.
Murata LQW15AN1N3C8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 15.385 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 3.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 18000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N3C8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.