
The LQW15AN1N3D10B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0013uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 1.2A and has a self resonance frequency of 16,000Hz. It is available in a 0402 package type and is not shielded.
Murata LQW15AN1N3D10B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 38.462 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 16000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N3D10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.