
The LQW15AN1N4C10D is a general purpose inductor with a nominal inductance of 0.0014uH and a maximum rated current of 1.1A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for use in RF applications. It has a self-resonance frequency of 15,000Hz and a minimum quality factor of 25 at its nominal inductance. The inductor is available in a 0402 CHIP package type.
Murata LQW15AN1N4C10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 14.286 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0014 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 1.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N4C10D to view detailed technical specifications.
No datasheet is available for this part.