The LQW15AN1N5G00D is a 0402 wirewound inductor from Murata with an inductance of 0.0015uH and a tolerance of 2%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.03 ohms. The inductor is designed for operation over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with a case size of 0402 and dimensions of 1.1mm length, 0.6mm height, and 0.7mm depth.
Murata LQW15AN1N5G00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 18000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN1N5G00D to view detailed technical specifications.
No datasheet is available for this part.