The LQW15AN1N7D0ZB is a surface mount fixed inductor from Murata with a type of RF chip and wirewound technology. It features an unshielded protection style and non-magnetic core material. The inductor has an inductance of 0.0017uH with a tolerance of 0.5nH, and is tested at 100M frequency. It can handle a maximum DC current of 0.64A and has a maximum DC resistance of 0.1R. The inductor is available in a 0402 case size with dimensions of 1.1mm length, 0.6mm height, and 0.7mm depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN1N7D0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0017uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 17000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN1N7D0ZB to view detailed technical specifications.
No datasheet is available for this part.