
Surface mount wirewound RF chip inductor with 20nH inductance and 2% tolerance. Features a 0.024-inch height, 0.039-inch length, and 0.5mm width in a 0402 case size. Operates with a 30 Q-factor at 100MHz, 4.5GHz self-resonant frequency, and handles up to 800mA max DC current with 186mR DCR. Designed for wide temperature ranges (-55°C to 125°C) and supplied on tape and reel.
Murata LQW15AN20NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 186mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 20nH |
| Length | 0.039inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN20NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
