
Surface mount wirewound fixed inductor with 21nH inductance and 2% tolerance, designed for RF applications. Features a 0.021µH inductance value, 30 Q-factor at 100MHz, and a 780mA current rating. This unshielded component utilizes a non-magnetic ferrite core and offers a DC resistance of 202mΩ. Packaged in a 0402 (1005 metric) case, it operates within a -55°C to 125°C temperature range and is supplied on tape and reel.
Murata LQW15AN21NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 780mA |
| DC Resistance (DCR) | 202mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 21nH |
| Length | 0.039inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN21NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
