This surface mount wirewound inductor features a non-magnetic core and unshielded protection style. It has a minimum quality factor of 30 and a minimum self resonant frequency of 4500 MHz. The inductor is rated for a maximum DC current of 0.78 A and a maximum DC resistance of 0.202 ohms. It measures 1.1 mm in length, 0.6 mm in height, and 0.7 mm in depth. Operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW15AN21NJ8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.021uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.78A |
| Max DC Resistance | 0.202Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN21NJ8ZB to view detailed technical specifications.
No datasheet is available for this part.