
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, tested at 100MHz. This unshielded, wirewound chip inductor utilizes a non-magnetic core and offers a Q factor of 30 at 100MHz. It supports a maximum DC current of 780mA with a DC resistance of 202mR. Packaged in a 0402 (1005 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Murata LQW15AN22NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 780mA |
| DC Resistance (DCR) | 202mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 22nH |
| Length | 0.039inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN22NG80D to view detailed technical specifications.
No datasheet is available for this part.