
Surface mount general purpose inductor with 22nH inductance and 5% tolerance. Features a 0402 case size (1005 metric), 310mA rated current, and 300mR DC resistance. Operates across a -55°C to 125°C temperature range with a 4GHz self-resonant frequency. Unshielded, alumina-core construction, RoHS compliant, and lead-free.
Murata LQW15AN22NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 310mA |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LQW15A_00 |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN22NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.