The LQW15AN23NG8ZB is a surface mount fixed inductor from Murata with a type of RF Chip and wirewound technology. It features an unshielded protection style and non-magnetic core material. The inductor has a nominal inductance of 0.023uH with a tolerance of 2% and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.76 and has a maximum DC resistance of 0.201. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN23NG8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.023uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.201Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN23NG8ZB to view detailed technical specifications.
No datasheet is available for this part.