
Surface mount fixed inductor featuring 2.2nH inductance and 2.53A current rating. This unshielded, wirewound chip inductor offers a Q factor of 30 at 100MHz and a low DC resistance of 22mR. Designed for surface mounting in a 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C. The non-magnetic core and 15.5GHz self-resonant frequency make it suitable for RF applications.
Murata LQW15AN2N2C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 2.53A |
| DC Resistance (DCR) | 22mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 2.2nH |
| Length | 0.039inch |
| Max DC Current | 2.53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 22mR |
| RMS Current (Irms) | 2.53A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.5GHz |
| Series | LQW15A_80 |
| Series Resistance | 22mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N2C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.