
The Murata LQW15AN2N3C80B is a surface mount, fixed inductor with a general purpose application. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2.53A and has a DC resistance of 0.022 ohms. It features a self resonance frequency of 15500 Hz and a quality factor of at least 30 at its nominal inductance of 0.0023 henries.
Murata LQW15AN2N3C80B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.696 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 2.53 |
| Test Frequency | 100 |
| Self Resonance Frequency | 15500 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN2N3C80B to view detailed technical specifications.
No datasheet is available for this part.