Inductor RF Chip Unshielded Wirewound 0.0024uH 2% 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 T/R
Murata LQW15AN2N4G00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0024uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN2N4G00D to view detailed technical specifications.
No datasheet is available for this part.