
Surface mount fixed inductor featuring 2.5nH inductance with a 3% tolerance, tested at 100MHz with a Q factor of 20. This unshielded wirewound component operates within a -55°C to 125°C temperature range and offers a maximum DC current rating of 850mA with a low 50mΩ DCR. Housed in a compact 0402 (1005 metric) case, it utilizes a non-magnetic, air core and is supplied on tape and reel.
Murata LQW15AN2N5C00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current | 250mA |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 50mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 2.5nH |
| Length | 0.039inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N5C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
