
The LQW15AN2N5C80D is a surface mount fixed inductor from Murata with a 2.5nH inductance value and 30mR DC resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a Q factor of 30. It is available in a 0402 package quantity of 10000 and is packaged in tape and reel.
Murata LQW15AN2N5C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Height | 0.5mm |
| Inductance | 2.5nH |
| Length | 1mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.5GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N5C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.