
The LQW15AN2N7C80D is a surface mount fixed inductor from Murata with a DC resistance of 47 milliohms and an inductance of 2.7 nanohenries. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The inductor is packaged in a 0402 case and is available in quantities of 10,000. It is designed for use in surface mount applications and has a self-resonant frequency of 14 GHz.
Murata LQW15AN2N7C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47mR |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N7C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.