
The LQW15AN2N9B8ZD is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 0.0029uH. It can handle a maximum current of 1.5A and operates within a self-resonance frequency of 12500Hz. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.047 ohms and a quality factor of at least 25 at its nominal inductance. The inductor is rated for operation between -55°C and 125°C.
Murata LQW15AN2N9B8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.448 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0029 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 1.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 12500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN2N9B8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.