
Surface mount general purpose inductor with 2.9nH inductance and 750mA current rating. Features an unshielded, alumina-core construction in a 0402 (1005 metric) SMD package. Operates across a -55°C to 125°C temperature range with a low DC resistance of 70mR. Self-resonant frequency reaches 15GHz at a test frequency of 100MHz.
Murata LQW15AN2N9C00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Height | 0.02inch |
| Height - Seated (Max) | 0.024inch |
| Inductance | 2.9nH |
| Length | 0.039inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N9C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
