
General purpose surface mount inductor featuring 33nH inductance with a tight 2% tolerance. This 0402 (1005 metric) case size component offers a rated current of 260mA and a low DC resistance of 630mR. Operating across a wide temperature range of -55°C to 125°C, it boasts a high self-resonant frequency of 3.2GHz at 100MHz test frequency. The unshielded, alumina-core construction ensures reliable performance in demanding applications.
Murata LQW15AN33NG00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 210mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 630mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 260mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN33NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
