The LQW15AN36NG00 is a general purpose inductor from Murata with a nominal inductance of 0.036uH and a minimum quality factor of 25. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.26A. The inductor is designed for RF applications and is available in a 2-pin CHIP package.
Murata LQW15AN36NG00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.26 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3100 |
| Manufacturer Series | LQW15A |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN36NG00 to view detailed technical specifications.
No datasheet is available for this part.