
Surface mount fixed inductor with 36nH inductance and 2% tolerance, tested at 100MHz. Features a non-magnetic core, 540mA current rating, and 431mΩ DC resistance. This unshielded wirewound chip inductor operates from -55°C to 125°C and is packaged in a 0402 (1005 metric) case. It offers a Q factor of 30 and a self-resonant frequency of 3.5GHz, supplied on tape and reel.
Murata LQW15AN36NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 540mA |
| DC Resistance (DCR) | 431mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 36nH |
| Length | 0.039inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN36NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
