
The Murata LQW15AN3N0C8ZD is a surface mount general purpose inductor with a nominal inductance of 0.003uH. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The inductor is rated for a maximum current of 1.35A and has a DC resistance of 0.063 ohms. It is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 0.5mm.
Murata LQW15AN3N0C8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.667 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.063 |
| Rated Current-Max | 1.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 12500 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN3N0C8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.