Surface mount wirewound RF chip inductor with 3.5nH inductance and 1.95A current rating. Features a 0402 (1005) case size, ferrite core, and unshielded construction. Offers a Q factor of 30 at 100MHz, 30mΩ DC resistance, and a self-resonant frequency of 10GHz. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
Murata LQW15AN3N5B80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 30mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.5nH |
| Length | 0.039inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW15AN_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N5B80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.