Murata LQW15AN3N9C00 technical specifications.
| Package/Case | 0402 |
| Current Rating | 750mA |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N9C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.