
Surface mount wirewound fixed inductor offering 4nH inductance at 100MHz with a Q factor of 30. Features a 0402 (1005 metric) case size, unshielded ferrite core, and a maximum DC current rating of 1.95A. This component boasts a low DC resistance of 30mR, a self-resonant frequency of 10GHz, and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Murata LQW15AN4N0C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Height | 0.5mm |
| Inductance | 4nH |
| Length | 1mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 30mR |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW15 |
| Series Resistance | 30mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN4N0C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
