The LQW15AN4N1D0ZB is a 0402 wirewound inductor from Murata, featuring a non-magnetic core and unshielded protection style. It has an inductance of 0.0041uH with a tolerance of 0.5nH and an inductance test frequency of 100Mhz. The inductor can handle a maximum DC current of 0.75A and has a maximum DC resistance of 0.07R. It also has a minimum quality factor of 25 and a minimum self-resonant frequency of 10GHz. The inductor is designed for surface mount applications and has a case size of 0402, with a product length of 1.1mm, height of 0.6mm, and product depth of 0.7mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN4N1D0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0041uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN4N1D0ZB to view detailed technical specifications.
No datasheet is available for this part.