
The Murata LQW15AN4N3B0ZD is a surface mount, fixed inductor with a nominal inductance of 0.0043uH and a minimum quality factor of 25. It has a rated maximum current of 0.75A and a DC resistance of 0.07 ohms. The inductor is designed for RF applications and has a self-resonance frequency of 10kHz. It is available in a 0402 package and operates over a temperature range of -55 to 125C.
Murata LQW15AN4N3B0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.326 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.75 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN4N3B0ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.