
Surface mount wirewound RF chip inductor featuring 4.7nH inductance and 30 Q-factor at 100MHz. This unshielded component offers an 800mA current rating, 51mR DC resistance, and operates across a -55°C to 125°C temperature range. Its non-magnetic, air core construction and 0402 package size make it suitable for demanding applications.
Murata LQW15AN4N7D10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 51mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN4N7D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.