Murata's LQW15AN4N7G00D is a surface mount fixed inductor with a wirewound technology and unshielded protection style. It features a non-magnetic core material and a 0402 case size. The inductor has an inductance of 0.0047uH with a tolerance of 2% and is tested at 100MHz. It can handle a maximum DC current of 0.75A and has a maximum DC resistance of 0.07R. The inductor also has a minimum quality factor of 25 and a minimum self resonant frequency of 8GHz. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN4N7G00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN4N7G00D to view detailed technical specifications.
No datasheet is available for this part.